TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

RS Stock No.:
7187485
Mfr. Prt No.:
2-320576-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7187485
Product description TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-320576-2
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
RS stock number 7187485
Product description TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-320576-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity PIDG Terminals

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

APPROVALS :

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.


Specifications

Attribute Value
Brand TE Connectivity
Colour Yellow
Minimum Wire Size AWG 12 AWG
Maximum Wire Size AWG 10 AWG
Inner Ring Diameter 8.33 mm
Outer Ring Diameter 13.48 mm
Minimum Wire Size mm² 2.6 mm²
Maximum Wire Size mm² 6.6 mm²
Stud Size M8
Contact Plating Tin
Insulation Material Nylon
Contact Material Copper
Overall Length 35.36 mm
Series PIDG
Insulation Insulated
Checking stock...
VND
359,288.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1359,288.0035,928.80
*price per unit indicative
"TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products