RS PRO Ratcheting Hand Crimping Tool, 0.1mm² to 10mm²
- RS Stock No.:
- 8280232
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8280232 |
Product description | RS PRO Ratcheting Hand Crimping Tool, 0.1mm² to 10mm² |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 7 Piece Quick Release Ratchet Crimper Kit
From the trusted RS PRO brand this quick release ratchet action crimping tool is designed to crimp various kinds of terminals onto appropriate wires and cables. With replaceable die sets designed to handle different set sizes of terminals, the crimping tool is ideal for production work and maintenance applications alike. The different crimp sizes are even colour-coded for further ease of use.
With a simple ratchet action, crimping terminals is easy and efficient, saving you time and effort. The crimper also features and ergonomic firm-grip handle for the comfort and control you need.
Supplied in a hard case with for secure and easy transport and storage, the kit contains a crimping tool and six specific dies for various terminal types.
Features and Benefits
• Patented quick chnge die system for easy installation and removal
• No tools required for die changes
• Left and right handed operation
• Moulded plastic storage case for secure transport and storage
Kit Contents
• 1 x Insulated Terminal Die for sizes: AWG 22-18/ 16-14/ 12-10; 0.5-1.0/ • 1.5-2.5/ 4.0-6.0 mm2
• 1 x Non-Insulated Terminal Die for sizes: AWG 20-18/ 16-14/ 12-10/ 8; • 1.5/ 2.5/ 6.0/ 10 mm2
• 1 x Open Insulated Terminal Die for sizes: AWG 20-18/ 16-14/ 12-10; 0.5-1.0/ 1.5-2.5/ 4.0-6.0 mm2
• 1 x Open Barrel Terminal Die for sizes: AWG 22-18/ 24-22/ 26-24; 0.1-0.25/ 0.25-0.5/ 0.5-1.0 mm2
• 1 x Open Barrel Terminal & D-Sub, V3.2: AWG 12/ 22/ 8-6; 2.5/ 0.5/ 0.75-10 mm2
• 1 x Spark Plug Connector: AWG 17; 1 mm2
Applications
This versatile and reliable terminal crimper can be used to crimp all kids of insulated terminals onto wires, and as such has a wide range of uses in electrical applications. With interchangeable die head and a ratchet mechanism, the crimping pliers are suitable even for heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used whether a hand tool is needed to terminate wires and cables, such as;
• Prototyping
• Electronics
• Engineering
• Test and Measurement
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 254 mm |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Connector Type | Insulated Terminals |
Ratcheting | Yes |