TE Connectivity, MTA Extraction & Insertion Tool

RS Stock No.:
1204477
Mfr. Prt No.:
58074-1
Brand:
TE Connectivity
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
RS stock number 1204477
Product description TE Connectivity, MTA Extraction & Insertion Tool
Manufacturer / Brand TE Connectivity
Manufacturer part number 58074-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Pistol Grip Manual Handle Assmembly

This manual pistol grip handle assembly (stock number 120-4477) is for use with interchangeable terminating heads (please order separately) that terminate wires into a range of connectors using insulation displacement technique. This pistol handle assembly features a cam handle, a ratchet pawl, and a 'U' shaped key which secures the head in the handle assembly. Once the terminating head is installed in the handle the cam handle actuates the terminating mechanism inside the head. The ratchet control will not release until the cam trigger is fully closed ensuring a complete wire termination is achieved, the ratchet pawl can be used to release the handle before it is fully closed.


Specifications

Attribute Value
Brand TE Connectivity
Series MTA
Tool Type Extraction & Insertion Tool
Checking stock...
VND
5,137,702.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,137,702.00
*price per unit indicative
"TE Connectivity, MTA Extraction & Insertion Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products