Panasonic 1000μF Electrolytic Capacitor 16V dc, Surface Mount – EEEFK1C102SP

RS Stock No.:
1062863
Mfr. Prt No.:
EEEFK1C102SP
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1062863
Product description Panasonic 1000μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C102SP
Manufacturer / Brand Panasonic
Manufacturer part number EEEFK1C102SP
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
RS stock number 1062863
Product description Panasonic 1000μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C102SP
Manufacturer / Brand Panasonic
Manufacturer part number EEEFK1C102SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

FKS Type V High Temperature Reflow Series

FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.

FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.

Features

Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly

Product Application Information

FKS-V aluminium electrolytic capacitors are ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.


Specifications

Attribute Value
Brand Panasonic
Capacitance 1000 µF
Dissipation Factor 0.16 %
Series FKS
Mounting Type Surface Mount
Lead Pitch 4.6 mm
Dimensions 10 (Dia.) x 10.2 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 16 V dc
Ripple Current 850 mA
Depth 10.2 mm
Minimum Operating Temperature -55 °C
Equivalent Series Resistance 80 mΩ
Diameter 10 mm
Leakage Current 160 μA
Polarised Polar
Lifetime 2000 h
Tolerance ±20 %
Checking stock...
VND
205,252.00
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1205,252.0020,525.20
*price per unit indicative
"Panasonic 1000μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C102SP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products