Panasonic 330μF Electrolytic Capacitor 16V dc, Through Hole – EEUFM1C331

RS Stock No.:
5261339
Mfr. Prt No.:
EEUFM1C331
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5261339
Product description Panasonic 330μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C331
Manufacturer / Brand Panasonic
Manufacturer part number EEUFM1C331
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
RS stock number 5261339
Product description Panasonic 330μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C331
Manufacturer / Brand Panasonic
Manufacturer part number EEUFM1C331

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FM Series 6.3 V to 16 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.


Specifications

Attribute Value
Brand Panasonic
Technology Electrolytic
Tolerance ±20 %
Capacitance 330 µF
Series FM Radial
Height 11.5 mm
Dimensions 8 (Dia.) x 11.5 mm
Maximum Operating Temperature +105 °C
Voltage 16 V dc
Ripple Current 950 mA
Minimum Operating Temperature -40 °C
Diameter 8 mm
Lifetime 3000 h
Mounting Type Through Hole
Lead Pitch 3.5 mm
Checking stock...
VND
59,946.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
159,946.0011,989.20
*price per unit indicative
"Panasonic 330μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C331" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products