Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 7581058
- Mfr. Prt No.:
- EEHZC1E101XP
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7581058 |
Product description | Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc |
Manufacturer / Brand | Panasonic |
Manufacturer part number | EEHZC1E101XP |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7581058 |
Product description | Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc |
Manufacturer / Brand | Panasonic |
Manufacturer part number | EEHZC1E101XP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ZC series
Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.
AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount
Applications
Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.
Specifications
Attribute | Value |
Brand | Panasonic |
Series | ZC |
Mounting Type | Surface Mount |
Height | 7.7 mm |
Polarised | Polar |
Lead Pitch | 1.8 mm |
Technology | Hybrid |
Maximum Operating Temperature | +125 °C |
Voltage | 25 V dc |
Ripple Current | 1400 mArms |
Dimensions | 6.3 (Dia) x 7.7 mm |
Minimum Operating Temperature | -55 °C |
Diameter | 6.3 mm |
Leakage Current | 0.01 CV or 3 μA (After 2 min) |
Lifetime | 1000 h, 4000 h |
Equivalent Series Resistance | 30 mΩ |
Dissipation Factor | 14 % |
Automotive Standard | AEC-Q200 |
Tolerance | ±20 % |
Capacitance | 100 µF |