KEMET 1000μF Electrolytic Capacitor 550V dc, Snap-In – ALC10A102EP550
- RS Stock No.:
- 8741620
- Mfr. Prt No.:
- ALC10A102EP550
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8741620 |
Product description | KEMET 1000μF Electrolytic Capacitor 550V dc, Snap-In - ALC10A102EP550 |
Manufacturer / Brand | KEMET |
Manufacturer part number | ALC10A102EP550 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8741620 |
Product description | KEMET 1000μF Electrolytic Capacitor 550V dc, Snap-In - ALC10A102EP550 |
Manufacturer / Brand | KEMET |
Manufacturer part number | ALC10A102EP550 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Specifications
Attribute | Value |
Brand | KEMET |
Capacitance | 1000 µF |
Length | 105 mm |
Series | ALC10 |
Mounting Type | Snap-In |
Height | 105 mm |
Polarised | Polar |
Lead Pitch | 10 mm |
Dimensions | 40 x 105 mm |
Technology | Electrolytic |
Maximum Operating Temperature | +85 °C |
Voltage | 550 V dc |
Ripple Current | 4.86 A @ 100 Hz, 7.59 A @ 10 kHz |
Equivalent Series Resistance | 352 mΩ |
Minimum Operating Temperature | -40 °C |
Diameter | 40 mm |
Leakage Current | 3.3 mA |
Lifetime | 18000 h @ +85 °C/550V dc/Ir, 29000 h @ +85 °C/550V dc |
Tolerance | ±20 % |