Vishay 250Ω 0.5W Metal Foil Resistor ±0.01% ±2ppm/°C RCKO2 250R 0.01%
- RS Stock No.:
- 2019854
- Mfr. Prt No.:
- RCKO2 250R 0.01%
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 2019854 |
Product description | Vishay 250Ω 0.5W Metal Foil Resistor ±0.01% ±2ppm/°C RCKO2 250R 0.01% |
Manufacturer / Brand | Vishay |
Manufacturer part number | RCKO2 250R 0.01% |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Very high precision resistors, RCK02 and RS92N range
APPROVALS : CECC, RS92N, 100 Ω at 50 k; GAM
Specifications
Attribute | Value |
Brand | Vishay |
Resistance | 250 Ω |
Tolerance | ±0.01 % |
Power Rating | 0.5 W |
Series | RCK |
Technology | Metal Foil |
Lead Pitch | 5.08 mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |