RS PRO Empty Cable Reel 20m
- RS Stock No.:
- 3793727
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
RS stock number | 3793727 |
Product description | RS PRO Empty Cable Reel 20m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Type | Empty Cable Reel |
Diameter | 240 mm |
Material | Plastic |
Height | 30 mm |
Width | 100 mm |
Cable Diameter Capacity | 6.5 mm, 12 mm, 14 mm |
Maximum Cable Length Capacity | 20 m, 25 m, 60 m |