Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole
- RS Stock No.:
- 0118249
- Mfr. Prt No.:
- MKP1841222204
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0118249 |
Product description | Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole |
Manufacturer / Brand | Vishay |
Manufacturer part number | MKP1841222204 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
MKP 1841 Series
Applications include: high voltage, high current, or for applications requiring large pulses for deflection circuits (TV) etc
Specifications
Attribute | Value |
Brand | Vishay |
Mounting Type | Through Hole |
Lead Pitch | 22.5 mm |
Depth | 6.5 mm |
Terminal Type | Through Hole |
Tolerance | ±5 % |
Lead Diameter | 0.8 mm |
Maximum Operating Temperature | +100 °C |
Voltage | 2 kV dc, 700 V ac |
Minimum Operating Temperature | -55 °C |
Capacitance | 2.2 nF |
Dielectric | Polypropylene |
Length | 26.5 mm |
Series | MKP1841 |
Height | 14.5 mm |
Dimensions | 26.5 x 6.5 x 14.5 mm |