RS PRO 97dB, SMD External, Magnetic Buzzer Component, 3V up to 5V

RS Stock No.:
7542062
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7542062
Product description RS PRO 97dB, SMD External, Magnetic Buzzer Component, 3V up to 5V
Manufacturer / Brand RS PRO
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
RS stock number 7542062
Product description RS PRO 97dB, SMD External, Magnetic Buzzer Component, 3V up to 5V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Square SMT magnetic transducers

Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate


Specifications

Attribute Value
Brand RS PRO
Sound Level 97 dB
Mounting Type Surface Mount
Height 3.2 mm
Dimensions 8.5 x 8.5 x 3.2 mm
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 5 V
Minimum Operating Temperature -30 °C
Supply Current 80 mA
Maximum Frequency 3.1 kHz
Drive Type External
Minimum Supply Voltage 3 V
Checking stock...
VND
315,250.00
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1315,250.0063,050.00
*price per unit indicative
"RS PRO 97dB, SMD External, Magnetic Buzzer Component, 3V up to 5V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products