10kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224

RS Stock No.:
6912491
Mfr. Prt No.:
3224J-1-103E
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6912491
Product description 10kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
Manufacturer / Brand Bourns
Manufacturer part number 3224J-1-103E
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
RS stock number 6912491
Product description 10kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
Manufacturer / Brand Bourns
Manufacturer part number 3224J-1-103E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Multi-Turn Surface Mount Trimmers

12-Turn 250mW 4mm 3224J Series Side Adjust

Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%


Specifications

Attribute Value
Brand Bourns
Maximum Resistance 10 kΩ
Temperature Coefficient ±100 ppm/°C
Orientation Side Adjust
Length 4.8 mm
Series 3224
Mounting Type Surface Mount
Termination Style J-Hook
Shaft Diameter 1.5 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Number of Turns 12
Tolerance ±10 %
Power Rating 0.25 W
Checking stock...
VND
119,116.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1119,116.00
*price per unit indicative
"10kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products