500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36

RS Stock No.:
7692182
Mfr. Prt No.:
PV36W501C01B00
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7692182
Product description 500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36
Manufacturer / Brand Bourns
Manufacturer part number PV36W501C01B00
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
RS stock number 7692182
Product description 500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36
Manufacturer / Brand Bourns
Manufacturer part number PV36W501C01B00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PV36 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers

PV36 series multi-turn trimmer potentiometers with a high resolution 25 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV36 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV36 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones.

High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing


Specifications

Attribute Value
Brand Bourns
Maximum Resistance 500 Ω
Temperature Coefficient ±100 ppm/°C
Orientation Top Adjust
Length 9.6 mm
Series PV36
Mounting Type Through Hole
Termination Style Solder Pin
Shaft Diameter 2 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Number of Turns 25
Tolerance ±10 %
Power Rating 0.5 W
Checking stock...
VND
48,112.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
148,112.00
*price per unit indicative
"500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products