RS PRO Stainless Steel Flat Bar, 16mm W, 10mm H, 304mm L

RS Stock No.:
7703611
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703611
Product description RS PRO Stainless Steel Flat Bar, 16mm W, 10mm H, 304mm L
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
RS stock number 7703611
Product description RS PRO Stainless Steel Flat Bar, 16mm W, 10mm H, 304mm L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

316 Stainless Steel Keys

316TI Stainless Key Steel
Grade DIN 1.4571


Specifications

Attribute Value
Brand RS PRO
Material Grade 316
Width 16 mm
Material Stainless Steel
Height 10 mm
Hardness 183 HB
Suitability Chemical & Marine Equipment, Food, Photographic
Length 304 mm
Tensile Strength 510 MPa
Form Flat Bar
Checking stock...
VND
2,651,010.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,651,010.00
*price per unit indicative
"RS PRO Stainless Steel Flat Bar, 16mm W, 10mm H, 304mm L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products