TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036

RS Stock No.:
0162811
Mfr. Prt No.:
404802692036
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0162811
Product description TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036
Manufacturer / Brand TE Connectivity
Manufacturer part number 404802692036
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
RS stock number 0162811
Product description TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036
Manufacturer / Brand TE Connectivity
Manufacturer part number 404802692036

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity 21mm M series, cermet potentiometer

TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.

SUPPLIED_WITH : metal lock washer and nut


Specifications

Attribute Value
Brand TE Connectivity
Element Material Cermet
Maximum Resistance 2.2 kΩ
Electrical Taper Linear
Shaft Length 25.4 mm
Actuator Type Round Shaft
Mounting Type Panel Mount
Number of Turns 1
Tolerance ±10 %
Power Rating 2 W
Series M
Termination Style Pin
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
VND
789,968.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1789,968.00
*price per unit indicative
"TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products