TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 17PCSA103MC19P

RS Stock No.:
3774782
Mfr. Prt No.:
17PCSA103MC19P
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3774782
Product description TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 17PCSA103MC19P
Manufacturer / Brand TE Connectivity
Manufacturer part number 17PCSA103MC19P
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
RS stock number 3774782
Product description TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 17PCSA103MC19P
Manufacturer / Brand TE Connectivity
Manufacturer part number 17PCSA103MC19P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

16mm 17P Series with Switch

The 17P series potentiometers from TE Connectivity are brilliant, low cost and high insulation plastic potentiometers. They feature a thick polymer film element and are highly reliable. Not to mention, these small potentiometers are flame retardant. TE Connectivity has designed these to be used in all applications for great versatility.

Features and benefits:

• Flame retardant, all plastic body
• Highly reliable
• Thick polymer film element
• Small versatile size
• Low cost

Applications:

• Industrial and professional applications
• Audio uses
• Lighting
• Any appliance application

LF377478-10

Specifications

Attribute Value
Brand TE Connectivity
Element Material Carbon
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 19 mm
Actuator Type Round Shaft
Mounting Type Panel Mount
Number of Turns 1
Tolerance ±20 %
Power Rating 0.25 W
Series 17P
Termination Style Pin
Shaft Diameter 6 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
VND
131,532.00
VND
91,568.00
Out of stock
Price BoxYou save VND 39,964.00 (30.4%)
Unit(s)Per Unit(VND)
191,568.00
*price per unit indicative
"TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 17PCSA103MC19P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products