TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way, Crimp Termination

RS Stock No.:
7122270
Mfr. Prt No.:
2-967642-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7122270
Product description TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way, Crimp Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-967642-1
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
RS stock number 7122270
Product description TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way, Crimp Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-967642-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Tyco Micro Quadlok (MQS) System

TE Connectivity Micro Quadlock System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Type Automotive Connector
Depth 24.2 mm
Series Micro Quadlock System
Height 15.3 mm
Colour Grey
Number of Contacts 3
Number of Rows 1
Width 20 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Contact Plating Gold over Nickel
Current Rating 7.5 A
Housing Material Glass Fibre Reinforced PBT
Contact Material Brass
Gender Female
Mounting Type Cable Mount
Checking stock...
VND
26,966.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
126,966.00
*price per unit indicative
"TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products