TE Connectivity, Junior Power Timer Automotive Connector Socket 2 Way, Crimp Termination

RS Stock No.:
7186867
Mfr. Prt No.:
282189-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7186867
Product description TE Connectivity, Junior Power Timer Automotive Connector Socket 2 Way, Crimp Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 282189-1
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
RS stock number 7186867
Product description TE Connectivity, Junior Power Timer Automotive Connector Socket 2 Way, Crimp Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 282189-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Automotive Connectors

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking

Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer


Specifications

Attribute Value
Brand TE Connectivity
Number of Rows 1
Width 23.8 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +125 °C
Contact Plating Tin
Current Rating 20 A
Housing Material Nylon
Gender Female
Mounting Type Free Hanging
Termination Method Crimp
Type Automotive connector housing
Depth 37.5 mm
Series Junior Power Timer
Colour Black
Number of Contacts 2
Checking stock...
VND
26,190.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
126,190.00
*price per unit indicative
"TE Connectivity, Junior Power Timer Automotive Connector Socket 2 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products