RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m
- RS Stock No.:
- 8840941
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8840941 |
Product description | RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8840941 |
Product description | RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
RS PRO Locking DC Plug with 2m Cord
From RS PRO, this lockable DC barrel-type power jack is a high-quality power connector solution, and comes complete with a pre-fitted cable.
The DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.
• Stock No. 884-0932 has a 2.5 mm locking DC plug and 2 m cord
• Stock No. 884-0941 has a 2.1 mm locking DC plug and 2 m cord
Features and Benefits
• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute
• Power cords are 2 metres in length
Applications
Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points, or fixed low-voltage DC sources. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;
• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Features and Benefits:
• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute
• Power cords are 2 metres in length
Available in this Range:
• Stock No. 884-0932 has a 2.5 mm locking DC plug and 2 m cord
• Stock No. 884-0941 has a 2.1 mm locking DC plug and 2 m cord
Specifications
Attribute | Value |
Brand | RS PRO |
Outer Diameter | 5.5 mm |
Series | FC68147 |
Inner Diameter | 2.1 mm |
Length | 2.0 m |
Pin Diameter | 2.1 mm |
Width | 9.0 mm |
Voltage Rating | 16.0 V |
Maximum Cable Diameter | 2.5 mm |
DC Power Connector Type | DC Plug |
Mounting Type | Cable Mount |
Body Orientation | Straight |