Phoenix Contact SACC 4P DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage

RS Stock No.:
7211373
Mfr. Prt No.:
1527883
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7211373
Product description Phoenix Contact SACC 4P DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1527883
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
RS stock number 7211373
Product description Phoenix Contact SACC 4P DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1527883

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PLUSCON field - Valve connector EN 175301-803

SACC Valve connector, screw connection

A range of female Phoenix Contact SACC DIN 43650 A valve connectors with screw connection suitable for using with 6 to 8 mm cable diameters.

Features and Benefits

• PG9
• IP65 gives protection against dust and water that is sprayed from all directions
• Reliable in everyday conditions
• Available with LED to give easy visibility if an error occurs


Specifications

Attribute Value
Brand Phoenix Contact
Pole Format 4P
Termination Method Screw Down
Series SACC
Cable Gland Size PG9
IP Rating IP65
Voltage Rating 250 V
Current Rating 10 A
Gender Female
Mounting Type Cable Mount
DIN 43650 Type DIN 43650 A
Cable Diameter 6 → 8 mm
Checking stock...
VND
131,532.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1131,532.00
*price per unit indicative
"Phoenix Contact SACC 4P DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products