HARTING Han DD Heavy Duty Power Connector Insert, 42 contacts, 10A, Male
- RS Stock No.:
- 1293130
- Mfr. Prt No.:
- 09160423001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1293130 |
Product description | HARTING Han DD Heavy Duty Power Connector Insert, 42 contacts, 10A, Male |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09160423001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Han DD® 10A Crimp Series
These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Han DD® Inserts
WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
APPROVALS : UL, CSA, SEV
High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating
Specifications
Attribute | Value |
Brand | HARTING |
Thread Size | M3 x 10 |
Type | Connector Insert |
Series | Han DD |
Pole Format | 42P+E |
Number of Contacts | 42 |
Number of Rows | 7 |
Voltage Rating | 250 V |
Current Rating | 10 A |
Gender | Male |