HARTING Han-A Heavy Duty Power Connector Insert, 16 contacts, 16A, Female

RS Stock No.:
8412101
Mfr. Prt No.:
09200162813
Brand:
HARTING
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
RS stock number 8412101
Product description HARTING Han-A Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09200162813

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Harting-Han insert Modules

Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.


Specifications

Attribute Value
Brand HARTING
Number of Contacts 16
Number of Rows 2
Voltage Rating 250 V
Current Rating 16 A
Gender Female
Type Connector Insert
Series Han-A
Checking stock...
VND
1,025,678.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,025,678.00
*price per unit indicative
"HARTING Han-A Heavy Duty Power Connector Insert, 16 contacts, 16A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products