Molex, STANDARD .093 Female Crimp Terminal 14AWG 02-09-1102
- RS Stock No.:
- 6701847
- Mfr. Prt No.:
- 02-09-1102
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6701847 |
Product description | Molex, STANDARD .093 Female Crimp Terminal 14AWG 02-09-1102 |
Manufacturer / Brand | Molex |
Manufacturer part number | 02-09-1102 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6701847 |
Product description | Molex, STANDARD .093 Female Crimp Terminal 14AWG 02-09-1102 |
Manufacturer / Brand | Molex |
Manufacturer part number | 02-09-1102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Power Connectors
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
APPROVALS : UL (E29179); CSA (LR 19980); EAMCL
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Specifications
Attribute | Value |
Brand | Molex |
Termination Method | Crimp |
For Use With | STANDARD .093 Connector Housing |
Series | STANDARD .093 |
Minimum Wire Size mm² | 0.5 mm² |
Maximum Wire Size mm² | 2 mm² |
Series Number | 1189 |
Minimum Wire Size AWG | 20 AWG |
Maximum Wire Size AWG | 14 AWG |
Maximum Contact Resistance | 10 mΩ |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Contact Plating | Tin |
Contact Material | Brass Alloy |
Gender | Female |