TE Connectivity, Micro MATE-N-LOK Male Crimp Terminal 20AWG 1-794612-1

RS Stock No.:
7099827
Mfr. Prt No.:
1-794612-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7099827
Product description TE Connectivity, Micro MATE-N-LOK Male Crimp Terminal 20AWG 1-794612-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-794612-1
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
RS stock number 7099827
Product description TE Connectivity, Micro MATE-N-LOK Male Crimp Terminal 20AWG 1-794612-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-794612-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity Micro MATE-N-LOK 3mm Connector System

The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

TE Connectivity Micro MATE-N-LOK Crimp Contacts

Micro MATE-N-LOK crimp snap-in pin and receptacle crimp contacts for use in the Micro MATE-N-LOK connector housings. These Micro MATE-N-LOK crimp contacts have a dual beam contact design for a reliable electrical connection. A locking lance mechanism ensures that these crimp contacts are held securely in the connector housing. These Micro MATE-N-LOK crimp contacts are available with a tin or gold plating and can terminate wire size ranges from 0.05 mm² to 0.9 mm² AWG with insulation diameters up to 1.52 mm

Features and Benefits

Dual beam contact design for electrical reliability
Locking lance mechanism for secure retention in housing
Choice of tin or gold plating
Wide wire size range of 0.05 mm² to 0.9 mm²


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Micro MATE-N-LOK
For Use With Micro MATE-N-LOK Connector Housing
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.5 mm²
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 20 AWG
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Phosphor Bronze
Gender Male
Checking stock...
VND
168,974.00
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1168,974.003,379.48
*price per unit indicative
"TE Connectivity, Micro MATE-N-LOK Male Crimp Terminal 20AWG 1-794612-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products