Molex, STANDARD .093″ Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 7979091
- Mfr. Prt No.:
- 03-09-1151
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7979091 |
Product description | Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 03-09-1151 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Connectors
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Plugs and Receptacles, 1360 Series
A range of Molex Standard .093" (2.36 mm) Diameter Series 1360 Pin and Socket Panel Mountable Receptacle Housings.
For Standard .093" (2.36 mm) Diameter Terminal Contacts see stock numbers:
Male 1190 Series 720-5940
Male 1380 Series 670-0260 typical
Female 1189 Series 720-5928 typical
Female 1381 Series 720-5934 typical
PC Tail 1377 Series 679-4792 typical
Specifications
Attribute | Value |
Brand | Molex |
Series | STANDARD .093" |
For Use With | Crimp Terminal 1189, Crimp Terminal 1190, Crimp Terminal 1433, Crimp Terminal 1973, Female Crimp Terminal 1381, Female PC Tail Terminal 1377, Male Crimp Terminal 1380, Male Crimp Terminal 1434, Male PC Tail Terminal 1376 |
Length | 27.1 mm |
Number of Contacts | 15 |
Number of Rows | 3 |
Width | 17.58 mm |
Pitch | 5.03 mm |
Housing Material | Nylon |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |