RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch

RS Stock No.:
7901067
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7901067
Product description RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch
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
RS stock number 7901067
Product description RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

5.08 mm Pitch Terminal Block PCB Sockets

A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB Sockets with 5.08 mm pitch.
For mating 2-part Male Terminal Block Plugs see typical stock number 790-0774 .

Various positions available.


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Type Inverted Header
Depth 19.1 mm
Colour Green
Length 10.68 mm
Number of Contacts 3
Number of Rows 1
Material Polyamide
Width 7.8 mm
Voltage Rating 300 V
Pitch 5.08 mm
Current Rating 11 A
Gender Male
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
VND
208,356.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1208,356.0041,671.20
*price per unit indicative
"RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products