RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
8745348
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8745348
Product description RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
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
RS stock number 8745348
Product description RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Vertical Mount 5.08mm PCB Mount Terminal Block Plug Connector

Vertical PCB mount terminal block plug connectors with a 5.08mm pitch and a 300V 12 A rating. These 5.08mm PCB mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 22 to 14 AWG and green PA66 housings.


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Type Plug
Depth 19 mm
Series 956
Colour Green
Length 10.68 mm
Number of Contacts 2
Number of Rows 1
Material Polyamide
Width 10.1 mm
Voltage Rating 300 V
Pitch 5.08 mm
Current Rating 12 A
Gender Female
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
VND
209,908.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1209,908.0020,990.80
*price per unit indicative
"RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products