TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, V23101D7B201

RS Stock No.:
2561147
Mfr. Prt No.:
V23101D7B201
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2561147
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, V23101D7B201
Manufacturer / Brand TE Connectivity
Manufacturer part number V23101D7B201
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
RS stock number 2561147
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, V23101D7B201
Manufacturer / Brand TE Connectivity
Manufacturer part number V23101D7B201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

W11 Series

1A signal switching relay (max.)
Contact Material AgPd
Fully sealed
High shock and vibration resistance
Switching Voltage 24 Vdc; 125 Vac
Dimensions: 11.5mm x 10.5mm x 15.5mm
Pin length: 3.5mm
Operating Temperature Range -40 to +85°C
Stock numbers 256-1131 and 256-1147 have an asymmetrical pin assignment


Specifications

Attribute Value
Brand TE Connectivity
Height 11.5 mm
Coil Power 450 mW
Coil Resistance 1.28 kΩ
Length 15.5 mm
Coil Voltage 24 V dc
Mounting Type PCB Mount
Switching Current 1 A
Maximum Switching Power DC 30 W
Depth 10.5 mm
Maximum Switching Power AC 60 VA
Contact Configuration SPDT
Terminal Type Through Hole
Number of Poles 1
Series W11
Isolation Coil To Contact 1 kV rms
Checking stock...
VND
281,300.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1281,300.00
*price per unit indicative
"TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, V23101D7B201" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products