Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, G2R-1-SNDI 24DC(S)

RS Stock No.:
3297229
Mfr. Prt No.:
G2R-1-SNDI 24DC(S)
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3297229
Product description Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, G2R-1-SNDI 24DC(S)
Manufacturer / Brand Omron
Manufacturer part number G2R-1-SNDI 24DC(S)
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
RS stock number 3297229
Product description Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, G2R-1-SNDI 24DC(S)
Manufacturer / Brand Omron
Manufacturer part number G2R-1-SNDI 24DC(S)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G2RS Series with Test Button & Back E.M.F Suppression Diode

Note

Can be used as a replacement for earlier version of G2R-SN series, please check height clearance.

APPROVALS : UL, CSA, VDE

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately


Specifications

Attribute Value
Brand Omron
Height 29 mm
Coil Power 530 mW
Coil Resistance 1.1 kΩ
Number of Poles 1
Series G2R
Maximum Switching Voltage DC 125 V dc
Switching Current 10 A
Maximum Switching Power DC 300 W
Depth 13 mm
Maximum Switching Voltage AC 380 V ac
Length 29 mm
Maximum Switching Power AC 2.5 kVA
Contact Configuration SPDT
Terminal Type Through Hole
Isolation Coil To Contact 5 kV ac
Coil Voltage 24 V dc
Mounting Type Plug In
Checking stock...
VND
340,470.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1340,470.00
*price per unit indicative
"Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, G2R-1-SNDI 24DC(S)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products