TE Connectivity, 24V dc Coil Automotive Relay SPDT, 30A Switching Current Plug In Single Pole, V23074A1002A403

RS Stock No.:
5352558
Mfr. Prt No.:
V23074A1002A403 3-1393292-8
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5352558
Product description TE Connectivity, 24V dc Coil Automotive Relay SPDT, 30A Switching Current Plug In Single Pole, V23074A1002A403
Manufacturer / Brand TE Connectivity
Manufacturer part number V23074A1002A403 3-1393292-8
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
RS stock number 5352558
Product description TE Connectivity, 24V dc Coil Automotive Relay SPDT, 30A Switching Current Plug In Single Pole, V23074A1002A403
Manufacturer / Brand TE Connectivity
Manufacturer part number V23074A1002A403 3-1393292-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

TE Connectivity A Series Micro ISO Automotive Relays

TE Connectivity A series micro ISO automotive relays offer a wide voltage range and a limiting continuous current of 30 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

SPDT contacts
Suppression resistor fitted across coil
IP rating: IP54
Contact Material: AgSnO2
Ambient Temperature Range: -40 to +125°C
Pin assignment according to ISO 7588 part 3


Specifications

Attribute Value
Brand TE Connectivity
Height 36.6 mm
Coil Power 1.6 W
Coil Resistance 430 Ω
Length 23 mm
Contact Configuration SPDT
Terminal Type Quick Connect
Number of Poles 1
Series A
Isolation Coil To Contact 500 V
Coil Voltage 24 V dc
Mounting Type Plug In
Switching Current 30 A
Depth 15.5 mm
Checking stock...
VND
170,332.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1170,332.00
*price per unit indicative
"TE Connectivity, 24V dc Coil Automotive Relay SPDT, 30A Switching Current Plug In Single Pole, V23074A1002A403" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products