Phoenix Contact, 24V dc Coil Non-Latching Relay 4PDT, 5mA Switching Current DIN Rail, 4 Pole, 2903308

RS Stock No.:
7943686
Mfr. Prt No.:
2903308
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7943686
Product description Phoenix Contact, 24V dc Coil Non-Latching Relay 4PDT, 5mA Switching Current DIN Rail, 4 Pole, 2903308
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903308
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
RS stock number 7943686
Product description Phoenix Contact, 24V dc Coil Non-Latching Relay 4PDT, 5mA Switching Current DIN Rail, 4 Pole, 2903308
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903308

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series

Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.

Features & Benefits

• Robust and hard-wearing
• Easy wiring because of the advanced push-in connection technology
• Easy handling and extension of range
• Includes a plug-in display/suppressor module
• AC and DC versions available
• 2 or/and 4 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• The relay retaining bracket that is included is complete with ejector function and holder for marking material

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

A little more info

Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.

What is the difference between a latching relay and a non-latching relay?

When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.


Specifications

Attribute Value
Brand Phoenix Contact
Height 96 mm
Coil Power 770 mW
Coil Resistance 640 Ω
Number of Coils Single
Length 31 mm
Maximum Switching Power AC 1.5 kVA
Maximum Switching Voltage AC 250 V ac
Switching Current 5 mA
Contact Configuration 4PDT
Terminal Type Plug In
Series RIF
Number of Poles 4
Maximum Switching Voltage DC 250 V dc
Maximum Switching Current AC 16 A
Coil Voltage 24 V dc
Mounting Type DIN Rail
Maximum Switching Power DC 144 W
Depth 75 mm
Checking stock...
VND
385,866.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1385,866.00
*price per unit indicative
"Phoenix Contact, 24V dc Coil Non-Latching Relay 4PDT, 5mA Switching Current DIN Rail, 4 Pole, 2903308" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products