Panasonic 2 A Solid State Relay, Zero Crossing, PCB Mount, 264 V Maximum Load

RS Stock No.:
6996506
Mfr. Prt No.:
AQG22124
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6996506
Product description Panasonic 2 A Solid State Relay, Zero Crossing, PCB Mount, 264 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQG22124
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
RS stock number 6996506
Product description Panasonic 2 A Solid State Relay, Zero Crossing, PCB Mount, 264 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQG22124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

AQG Series

These PCB mount solid state relays offer space saving and a high dielectric strength.

APPROVALS : UL, C-UL, VDE

High dielectric strength of 3,000V AC
Slim size with a thickness of 4.5 mm
Snubber circuit integrated


Specifications

Attribute Value
Brand Panasonic
Maximum Load Voltage 264 V
Maximum Operating Temperature +80 °C
Dimensions 24.5 x 4.5 x 20.5 mm
Mounting Type PCB Mount
Maximum Control Voltage 24 V dc
Minimum Load Current 20 mA
Switching Type Zero Crossing
Height 20.5 mm
Length 24.5 mm
Terminal Type PCB Pin
Load Voltage Range 75 → 264 V ac
Operating Temperature Range -30 → +80 °C
Control Voltage Range 19.2 → 28.8 V dc
Maximum Load Current 2 A
Depth 4.5 mm
Minimum Control Voltage 1.5 V dc
Minimum Operating Temperature -30 °C
Checking stock...
VND
149,962.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1149,962.00
*price per unit indicative
"Panasonic 2 A Solid State Relay, Zero Crossing, PCB Mount, 264 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products