RS PRO 10 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load

RS Stock No.:
9225205
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9225205
Product description RS PRO 10 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
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
RS stock number 9225205
Product description RS PRO 10 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

RS Pro WG A5 Series AC Input SSR

RS Pro WG A5 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.

Zero cross or random switching
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input


Specifications

Attribute Value
Brand RS PRO
Number of Poles 1
Relay Type AC
Special Features Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted
Standards Met CE, cULus Recognized
Maximum Turn On Time 0.1 ms
Height 23 mm
Minimum Control Voltage 90 V ac
Mounting Type Panel Mount
Contact Configuration SPNO
Minimum Load Current 0.1 A
Minimum Load Voltage 24 V ac
Output Device TRIAC
Length 57.2 mm
Off State Leakage Current 6 mA
Load Voltage Range 24 → 280 V ac
Operating Temperature Range -20 → +80 °C
Control Voltage Range 90 → 280 V ac
Switching Type Random
Maximum Load Current 10 A rms
Dimensions 57.2 x 44.5 x 23 mm
Maximum Load Voltage 280 V ac
Maximum Control Voltage 280 V ac
Terminal Type Screw
Depth 44.5 mm
Checking stock...
VND
0.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
10.00
*price per unit indicative
"RS PRO 10 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products