Microchip MCP73831T-2ATI/OT, Battery Charge Controller IC, 3.75 to 6 V, 500mA 5-Pin, SOT-23

RS Stock No.:
7386617
Mfr. Prt No.:
MCP73831T-2ATI/OT
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7386617
Product description Microchip MCP73831T-2ATI/OT, Battery Charge Controller IC, 3.75 to 6 V, 500mA 5-Pin, SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MCP73831T-2ATI/OT
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
RS stock number 7386617
Product description Microchip MCP73831T-2ATI/OT, Battery Charge Controller IC, 3.75 to 6 V, 500mA 5-Pin, SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MCP73831T-2ATI/OT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Battery Management, Microchip

MCP73831 Li-Polymer Battery Charge Controllers

Microchips MCP73831 battery charge controllers are designed for single cell Li-Lion and Li-Polymer batteries. They're greatly advanced linear controllers and exceptionally great in space limited and cost effective. Included on the device is integrated pass transistor, integrated current sensing and reverse discharge protection. All of this is packed onto a 5-pin, SOT-23 package for minimal space use.

MCP73831 uses a constant current charge algorithm with selectable preconditioning and charge termination.

Features and Benefits:

  • Small SOT-23 package and cost effective

  • High accuracy pre-set voltage regulation - ± 0.75%

  • Four voltage regulation options – 4.2V, 4.35V, 4.4V, 4.5V

  • Programmable charge current – 15mA up to 500mA

  • Charge status can output to LEDs

  • Chip integrated thermal regulation

  • Under voltage lockout

Applications:

  • Lithium Ion and Polymer battery chargers

  • Bluetooth headsets

  • Digital cameras

  • Personal data assistants

  • Cellular telephones

  • MP3 players

  • USB chargers


Specifications

Attribute Value
Brand Microchip
Minimum Output Voltage 4.168 V
Minimum Operating Temperature -40 °C
Maximum Output Current 500 mA
Mounting Type Surface Mount
Package Type SOT-23
Maximum Operating Temperature +85 °C
IC Type Battery Charge Controller IC
Length 3.1 mm
Height 1.3 mm
Width 1.8 mm
Dimensions 3.1 x 1.8 x 1.3 mm
Pin Count 5
Battery Type Lithium-Ion, Lithium-Polymer
Maximum Output Voltage 4.232 V
Minimum Output Current 15 mA
Typical Operating Supply Voltage 3.75 to 6 V
Checking stock...
VND
103,596.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1103,596.0020,719.20
*price per unit indicative
"Microchip MCP73831T-2ATI/OT, Battery Charge Controller IC, 3.75 to 6 V, 500mA 5-Pin, SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products