OP07DNZ Analog Devices, Low Power, Op Amp, 600kHz, 8-Pin SOIC

RS Stock No.:
7590591
Mfr. Prt No.:
OP07DNZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7590591
Product description OP07DNZ Analog Devices, Low Power, Op Amp, 600kHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number OP07DNZ
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
RS stock number 7590591
Product description OP07DNZ Analog Devices, Low Power, Op Amp, 600kHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number OP07DNZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

OP07/27/37 Precision Op Amps, Analog Devices

The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

• Low offset voltages generally eliminate the need for external nulling
• Bias-current cancellation circuitry for low input bias and offset currents
• Outstanding noise performance with low 1/f noise corner frequency


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual
Rail to Rail No
Typical Gain Bandwidth Product 600 kHz
Height 1.5 mm
Typical Dual Supply Voltage ±4 → ±18 V
Typical Voltage Gain 140 dB
Dimensions 5 x 4 x 1.5 mm
Typical Slew Rate 0.2 V/µs
Package Type SOIC
Maximum Operating Temperature +125 °C
Typical Input Voltage Noise Density 10 nV/√Hz
Length 5 mm
Width 4 mm
Pin Count 8
Number of Channels per Chip 1
Amplifier Type Low Power
Checking stock...
VND
226,980.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1226,980.0045,396.00
*price per unit indicative
"OP07DNZ Analog Devices, Low Power, Op Amp, 600kHz, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products