Vishay GBPC2506-E4/51, Bridge Rectifier, 25A 600V, 4-Pin GBPC

RS Stock No.:
6290192
Mfr. Prt No.:
GBPC2506-E4/51
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6290192
Product description Vishay GBPC2506-E4/51, Bridge Rectifier, 25A 600V, 4-Pin GBPC
Manufacturer / Brand Vishay
Manufacturer part number GBPC2506-E4/51
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
RS stock number 6290192
Product description Vishay GBPC2506-E4/51, Bridge Rectifier, 25A 600V, 4-Pin GBPC
Manufacturer / Brand Vishay
Manufacturer part number GBPC2506-E4/51

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Vishay GBPC25 Series Bridge Rectifiers

APPROVALS : UL E54214

• UL recognition file number E54214
• Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
• Typical IR less than 0.3 μA
• High surge current capability
• Low thermal resistance
• Solder dip 275 °C max. 10 s, per JESD 22-B106

TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.

MECHANICAL DATA
Case: GBPC, GBPC-W
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Nickel plated on faston lugs or silver plated on
wire leads, solderable per J-STD-002 and JESD22-B102.
Suffix letter “W” added to indicate wire leads
(e.g. GBPC12005W).
Polarity: As marked, positive lead by beveled corner
Mounting Torque: 20 inches-lbs. max.

L0265027-10L265027-01

Specifications

Attribute Value
Brand Vishay
Mounting Type Screw Mount
Height 7.62 mm
Peak Forward Voltage 1.1 V
Dimensions 28.8 x 28.8 x 7.62 mm
Peak Reverse Repetitive Voltage 600 V
Peak Average Forward Current 25 A
Bridge Type Single Phase
Package Type GBPC
Maximum Operating Temperature +150 °C
Length 28.8 mm
Peak Non-Repetitive Forward Surge Current 300 A
Peak Reverse Current 5 µA
Width 28.8 mm
Pin Count 4
Configuration Single
Minimum Operating Temperature -55 °C
Checking stock...
VND
140,068.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1140,068.00
*price per unit indicative
"Vishay GBPC2506-E4/51, Bridge Rectifier, 25A 600V, 4-Pin GBPC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products