TRACOPOWER TMA 1W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out ±5V dc
- RS Stock No.:
- 1915010
- Mfr. Prt No.:
- TMA 1205D
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1915010 |
Product description | TRACOPOWER TMA 1W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out ±5V dc |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TMA 1205D |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1915010 |
Product description | TRACOPOWER TMA 1W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out ±5V dc |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TMA 1205D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series
The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution
Single-in-line (SIP) package
Single and dual output models
I/O isolation 1’000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Depth | 10.2 mm |
Input Voltage Range | 10.8 → 13.2 V dc |
Minimum Temperature | -40 °C |
Efficiency | 74 % |
Output Voltage | ±5 V dc |
Output Current | ±100 mA |
Load Regulation | ±10 % |
Input Voltage Nominal | 12 V dc |
Mounting Type | Through Hole |
Isolation Voltage | 1 kV dc |
Number of Outputs | 2 |
Maximum Temperature | +85 °C |
Series | TMA |
Package | SIP 6 |
Length | 19.5 mm |
Power Rating | 1 W |