N-Channel MOSFET, 4.5 A, 150 V, 8-Pin SOIC onsemi FDS86252

RS Stock No.:
7599695
Mfr. Prt No.:
FDS86252
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7599695
Product description N-Channel MOSFET, 4.5 A, 150 V, 8-Pin SOIC onsemi FDS86252
Manufacturer / Brand ON Semiconductor
Manufacturer part number FDS86252
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
RS stock number 7599695
Product description N-Channel MOSFET, 4.5 A, 150 V, 8-Pin SOIC onsemi FDS86252
Manufacturer / Brand ON Semiconductor
Manufacturer part number FDS86252

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 5 W
Series PowerTrench
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Mounting Type Surface Mount
Maximum Drain Source Resistance 105 mΩ
Transistor Configuration Single
Typical Gate Charge @ Vgs 10.6 nC @ 10 V
Height 1.5 mm
Number of Elements per Chip 1
Package Type SOIC
Maximum Operating Temperature +150 °C
Length 4 mm
Channel Type N
Width 5 mm
Minimum Gate Threshold Voltage 2 V
Channel Mode Enhancement
Pin Count 8
Maximum Drain Source Voltage 150 V
Transistor Material Si
Maximum Continuous Drain Current 4.5 A
Checking stock...
VND
54,902.00
Out of stock
Price Tape (1 Tape of 2)
Tape(s)Per Tape(VND)Per Unit(VND)
154,902.0027,451.00
*price per unit indicative
"N-Channel MOSFET, 4.5 A, 150 V, 8-Pin SOIC onsemi FDS86252" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products