Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40-E3/54

RS Stock No.:
6298691
Mfr. Prt No.:
GP02-40-E3/54
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6298691
Product description Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40-E3/54
Manufacturer / Brand Vishay
Manufacturer part number GP02-40-E3/54
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
RS stock number 6298691
Product description Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40-E3/54
Manufacturer / Brand Vishay
Manufacturer part number GP02-40-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Vishay Semiconductor

Vishay GP02-20 to GP02-40 Glass Passivated Junction Rectifiers

Features
• Superectifier structure for high reliability application
• Cavity-free glass-passivated junction
• Low leakage current
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Single die

Typical Applications
• High voltage power supplies
• Inverters
• Converters
• Freewheeling diodes applications

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: Color band denotes cathode end

What is operation junction and storage temperature?

It ranges between -65 °C to +175 °C


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Rectifier Type High Voltage
Maximum Forward Voltage Drop 3 V
Maximum Continuous Forward Current 250 mA
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 4000 V
Number of Elements per Chip 1
Diameter 2.7 mm
Package Type DO-204AL
Peak Non-Repetitive Forward Surge Current 15 A
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Single
Peak Reverse Recovery Time 2 µs
Checking stock...
VND
76,048.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
176,048.0015,209.60
*price per unit indicative
"Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40-E3/54" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products