Vishay 1300V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY255P-E3/54
- RS Stock No.:
- 7088000
- Mfr. Prt No.:
- BY255P-E3/54
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7088000 |
Product description | Vishay 1300V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY255P-E3/54 |
Manufacturer / Brand | Vishay |
Manufacturer part number | BY255P-E3/54 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7088000 |
Product description | Vishay 1300V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY255P-E3/54 |
Manufacturer / Brand | Vishay |
Manufacturer part number | BY255P-E3/54 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diodes and Rectifiers, Vishay Semiconductor
Vishay BY251P-BY255P General Purpose Rectifiers
The Vishay BY251P-BY255P series of general purpose rectifiers in a DO-201AD epoxy package. These 3A rectifiers feature tin leads measuring 25.4mm and a body measuring 9.5 x 5.3(dia)mm.
Features & Benefits:
Low forward voltage drop
Low leakage current
High forward surge capability
Where are they used?
The BY251P-BY255P rectifiers are ideal for rectification of power supplies, inverters, converters and freewheeling diodes applications. These rectifiers are for general purpose use and suitable for a wide range of applications.
What is the operating temperature?
-55°C to +150°C
Peak reverse repetitive voltages:
BY251P - 200V
BY252P - 400V
BY253P - 600V
BY254P - 800V
BY255P - 1300V
Specifications
Attribute | Value |
Brand | Vishay |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Diameter | 5.3 mm |
Package Type | DO-201AD |
Peak Non-Repetitive Forward Surge Current | 150 A |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Diode Configuration | Single |
Maximum Forward Voltage Drop | 1.1 V |
Maximum Continuous Forward Current | 3 A |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 3 µs |
Peak Reverse Repetitive Voltage | 1300 V |