STMicroelectronics Discovery MCU Development Kit STM8S-DISCOVERY
- RS Stock No.:
- 7056031
- Mfr. Prt No.:
- STM8S-DISCOVERY
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7056031 |
Product description | STMicroelectronics Discovery MCU Development Kit STM8S-DISCOVERY |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM8S-DISCOVERY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7056031 |
Product description | STMicroelectronics Discovery MCU Development Kit STM8S-DISCOVERY |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM8S-DISCOVERY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
Discovery Kit for STM8S105C6 Microcontroller
The STM8S-DISCOVERY board aids evaluation of the STM8S family of 8-bit microcontrollers. The ST-LINK module may be detached from the processor board and used to program/debug other STM8S-based boards.
• 16MHz STM8S105C6T6 microcontroller with 32KB Flash memory, 2KB RAM, 1KB EEPROM
• Communications interfaces: serial UART, SPI, I²C
• 96-bit unique key for each device
• Low-Power Modes: Wait, Active-Halt, Halt
• Embedded ST-LINK program/debug firmware
• On-board LD1117-3V3 +3.3V LDO regulator
• Header for access to all GPIO
• USB-B socket for ST-LINK connection to host PC
• User Touch-Sense pad
• ST-LINK Activity LED
• User LED
• Prototyping area
• Powered from USB connection
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Kit |
Processor Part Number | STM8S105C6T6 |
Processor Family Name | STM |
Technology | MCU |
Device Core | STM8 |
Kit Name | Discovery |
Processor Type | MCU |