STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE
- RS Stock No.:
- 8029428
- Mfr. Prt No.:
- NUCLEO-L152RE
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8029428 |
Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-L152RE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8029428 |
Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-L152RE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.
NUCLEO-L152RE Nucleo-64 Development Board
This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the ultra-low power STM32L152RET6 microcontroller. Arduino Uno v3 and ST morpho headers expand the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
• STM32L152RET6 32MHz Cortex-M3 core microcontroller with 512KB ECC Flash memory, 80KB RAM, 16KB ECC EEPROM
• Serial communication interfaces: USART, SPI, I²C, I²S, USB
• 23 x Capacitive sensing channels
• LCD driver for up to 4 x 32 or 8 x 28 segments
• CRC calculation unit
• 96-bit unique ID
• Arduino Uno v3 connectivity support
• ST morpho extension pin headers for access to all GPIO
• On-board ST-LINK/V2-1 debugger/programmer with SWD connector
• Flexible board power supply
• 3 x LEDs: USB communication, Power and User
• Reset and User pushbuttons
• ARM mbed™ Enabled (see http://mbed.org)
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Board |
Processor Part Number | STM32L152RET6 |
Processor Family Name | STM |
Technology | MCU |
Device Core | ARM Cortex M3 |
Kit Name | STM32 Nucleo-64 |
Processor Type | MCU |