STMicroelectronics Discovery MCU Development Kit STM32F429I-DISC1
- RS Stock No.:
- 9093660
- Mfr. Prt No.:
- STM32F429I-DISC1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9093660 |
Product description | STMicroelectronics Discovery MCU Development Kit STM32F429I-DISC1 |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F429I-DISC1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9093660 |
Product description | STMicroelectronics Discovery MCU Development Kit STM32F429I-DISC1 |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F429I-DISC1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 29, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Discovery Kit for STM32F429ZI Microcontroller
The ST Microelectronics STM32F429I-DISC1 is a Discovery board for the STM32F429 microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications with graphical user interfaces. This particular development board also features a 2.4" TFT LCD Display.
The STM32F429I-DISC1 development board features a built-in ST-LINK/V2-B debugger/programmer system.
What is the STM32F429?
STM32F429 series of microcontrollers are high-performance, advanced line MCUs with both DSP and FPU instructions. It is based on ARM Cortex-M4 and offers up to 180MHz. The STM32F429ZIT6 is the onboard chip which comes in a 144-pin LQFP package.
Who is it designed for?
Discovery STM32 F429 development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex graphics display device, this board will work for you.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
What's on-board?
MCU: STM32F429ZIT6
Core: ARM Cortex-M4
Memory: 2Mb Flash, 256KB RAM, 64Mb SRAM
Display: 1 x 2.4" QVGA TFT LCD
Debugger/Programmer: ST-LINK/V2-B
Power: USB 5V or 3.3V
USB Functions: debugging, virtual COM, mass storage
Sensor: L3GD20 ST MEMS motion sensor
LEDs: 1 x red (power) , 1 x red/greed (USB), 2 x User red/green, 2 x USB OTG
Buttons: 1 x reset, 1 x user
USB OTG: micro-AB connector
Extension header for LQFP144 I/Os
What software does it use?
Alongside the STM32F429I-DISC1 hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)
- ARM mbed online
What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Processor Part Number | STM32F429ZIT6 |
Processor Family Name | STM |
Technology | MCU |
Classification | Development Kit |
Device Core | ARM Cortex M4F |
Kit Name | Discovery |
Processor Type | MCU |