Microchip MCP3424EV Evaluation Board Signal Conversion Development Kit
- RS Stock No.:
- 8252543
- Mfr. Prt No.:
- MCP3424EV
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8252543 |
Product description | Microchip MCP3424EV Evaluation Board Signal Conversion Development Kit |
Manufacturer / Brand | Microchip |
Manufacturer part number | MCP3424EV |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8252543 |
Product description | Microchip MCP3424EV Evaluation Board Signal Conversion Development Kit |
Manufacturer / Brand | Microchip |
Manufacturer part number | MCP3424EV |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Analogue to Digital Converters - Microchip
Evaluation Board for 18-bit Multi-Channel ADC, Microchip
Microchips's MCP6424EV evaluation board is a small 18-bit multichannel ADC. This board is designed to convert analogue inputs into digital with an 18-bit resolution. This board is easy to use, with it connecting straight to Microchips popular PICkit. A PCB header allow you to plug straight into the PICkit allowing for fast and easy conversion testing. You can also monitor voltage using the sensor input connectors (CH2 on PCB).
The MCP6424EV also includes test points for SDL, SDA analogue inputs. Connecting an oscilloscope to the test points enables you to examine data communications through the I2C bus line and observe the resulting conversion input.
Features and benefits:
- 18-bit channel ADC
- Small form factor allows you take it anywhere
- Allows connection to your own application to test system functionality too.
- Low noise and high accuracy
- 2 LEDs to show the state of the board
Applications:
- Weighing scales
- Battery fuel gauges
- Temperature sensing – RTD, thermistor and thermocouple
- Bridge sensing – Pressure, force and strain
- Factory automation equipment
Need the PICkit?
See RS Stock no: 381-554
Specifications
Attribute | Value |
Brand | Microchip |
Converter Type | ADC |
Resolution | 18-bit |
Kit Classification | Evaluation Board |
Featured Device | MCP3424 |