RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip
- RS Stock No.:
- 0672087
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
RS stock number | 0672087 |
Product description | RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Spray Guns
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.
WARNING : These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.
RS Pro Spray Gun
A high-quality air spray gun from our own RS Pro brand, this gun is ergonomic, compact, easy to use and lightweight. Using 50 psi of air pressure the RS Pro spray gun can spray paint from the quick release container up to 240 mm in distance.
With a convex, dust-free air cap design, the build-up of paint in the nozzle is eliminated which helps reduce costly maintenance time. The spray gun also benefits from a fan pattern for optimal efficiency leading to savings on air consumption and paint material.
The spray gun has an all-metal construction which makes it easy to strip for cleaning.
Ideal for spray painting in general and industrial applications.
Features and Benefits
1/4" BSP Connection
2 mm Nozzle
Fast application speed
Superior atomization and finishing result
Compatible with most solvent-based and water-based substances
Manufactured to an industrial standard
All metal construction
Specifications
Attribute | Value |
Brand | RS PRO |
Container Capacity | 1 L |
Air Inlet BSP | 1/4 in |
Tip Size | 2 mm |
Weight | 970 g |
Kit Type | Spray Gun |