RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg

RS Stock No.:
7522428
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
RS stock number 7522428
Product description RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO G-clamp Swivel Bench Vice

From RS PRO, this light-weight bench vice is ideal for general purpose applications, and is mounted on swivel platform for 360° adjustment. Constructed from high-grade cast iron, this vise has an adjustable g-clamp for attaching onto surfaces. This easy clamping action means that the vise is highly portable and versatile. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and is ideal for holding materials in place for gluing and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• Cast iron vice construction
• Steel jaws
• 360° rotating vice head
• G-clamp attachment

Applications

Sometimes referred to as an engineer's vice, his mini bench vice is, in fact, suitable for many kinds of applications. Designed to be secured onto the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Vice Type Bench Vice
Jaw Opening 60 mm
Jaw Width 65 mm
Mounting Clamp
Jaw Depth 30 mm
Weight 2.1 kg
Checking stock...
VND
2,234,686.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,234,686.00
*price per unit indicative
"RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products