RS PRO Bench Vice x 82mm 120mm x 150mm, 9.5kg
- RS Stock No.:
- 7719281
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
RS stock number | 7719281 |
Product description | RS PRO Bench Vice x 82mm 120mm x 150mm, 9.5kg |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
Drop Forged Parallel Bench Vice
Drop forged steel vice with flat, parallel jaws and fixing holes for mounting to a bench or worktop. Sizes marked on vice bar for easy setting.
Extra large anvil
Induction hardened jaws & anvil (HRC 52 → 58)
Jaw alignment system ensures precision clamping
Sliding guides protect against contamination
Specifications
Attribute | Value |
Brand | RS PRO |
Vice Type | Bench Vice |
Jaw Opening | 150 mm |
Jaw Width | 120 mm |
Mounting | Screw |
Jaw Depth | 82 mm |
Weight | 9.5 kg |