Knipex 180 mm VDE Cable Knife
- RS Stock No.:
- 7276759
- Mfr. Prt No.:
- 98 54
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7276759 |
Product description | Knipex 180 mm VDE Cable Knife |
Manufacturer / Brand | Knipex |
Manufacturer part number | 98 54 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VDE Cable Knife
Ergonomiclly designed straight, fixed insulated cable knife. Thumb recess and finger hook at the end of the handle ensure a good transmission of force when the blade is pulled.
Transparent protective cap
Blade constructed from special oil hardened tool Steel
Back of the blade plastic coated
Specifications
Attribute | Value |
Brand | Knipex |
Overall Length | 180 mm |
VDE/1000V Approved | Yes |
Blade Length | 50 mm |