Stanley Carbon Steel Wood Chisel, 116mm Length, 25.0 mm Blade Width

RS Stock No.:
7904817
Mfr. Prt No.:
FMHT0-16067
Brand:
Stanley
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
RS stock number 7904817
Product description Stanley Carbon Steel Wood Chisel, 116mm Length, 25.0 mm Blade Width
Manufacturer / Brand Stanley
Manufacturer part number FMHT0-16067

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley FatMax® Side Strike Chisel

Introducing the excellent quality Side Strike Chisel from Stanley FatMax that features a unique cutting edge on the side of the blade. It's an ideal solution for demolition, cutting chopping etc. The chisel is made of professional grade, hardened carbon chrome steel that guarantees superior durability and edge retention. Both, side striking face and striking cap are made of solid steel for high performance and safety of use. The bi-material handle is comfortable to use and has been designed to reduce vibration. This Side Strike Chisel is a great tool for any professional application.

Features and Benefits:

• Sharpened side edge for chopping out, cutting, shaving and shaping
• Hardened steel strike cap for durability and use with steel hammers
• Tempered, professional grade Carbon-Chrome steel blade for a durable cutting edge and maximised edge retention
• The most popular blade width of 25mm (1")
• Steel core for a long life operation
• Bi-material handle for a comfortable grip and precise operation
• Hardened strike cap for surfaces for superior durability

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

Chisels are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Is this chisel hardened?
Yes, this excellent quality Side Strike Chisel has been forged for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.


Specifications

Attribute Value
Brand Stanley
Number of Pieces 1
Blade Width 25.0 mm
Blade Material Carbon Steel
Chisel Type Wood
Length 116 mm
Checking stock...
VND
833,424.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1833,424.00
*price per unit indicative
"Stanley Carbon Steel Wood Chisel, 116mm Length, 25.0 mm Blade Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products