RS PRO Copper; Rawhide Mallet 710g
- RS Stock No.:
- 0732527
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0732527 |
Product description | RS PRO Copper; Rawhide Mallet 710g |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Copper & Hide Hammer
From RS PRO, this hammer has a copper face and rawhide face for versatility in many applications. The malleable iron head is fitted with one face of pure copper, for a safer high impact strike, and a rawhide face for a resilient blow that will not mark finished work. It also features a shock-absorbing ash handle for comfort over long periods of use.
This soft-faced hammer is suitable for many specialist purposes
Features and Benefits
• Round copper and hide faces on each end of the hammer
• Ashwood handle
• Small striking area
Applications
This soft-face hammer is suitable for use as a dual purpose hammer in manufacturing, service and assembly industries. The hide face is ideal for applications where you don't want to disrupt the surface of a workpiece too much, and might be useful in jewelry making or metalworking. It also creates less noise than a metal faced hammer. The copper face provides a high impact blow that is also very safe to use against metal surfaces- minimizing sparking and rebound risks, with less chance of damaging metal workpieces.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Weight | 710 g |
Brand | RS PRO |
Head Diameter | 32.0 mm |
Head Material | Malleable Iron |
Replaceable Face | No |
Face Material | Copper; Rawhide |
Handle Material | Wood |